Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER MINI DIGI :: Digital timer clock, 7-day


TIMER MINI DIGI

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program
  • Electrical values
    • Switching capacity
    • Max. 3500 W
    • Approval
    • GS
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

7-day digital timer clock

This timer clock has an extra-compact enclosure.
This means the timer clock also can be used ideally in confined spaces.
The time and the switching states can be read via the LCD display.

• 230 V
• 16 daily programs
• 24 hour display
• max. 3500 W
• incl. Back-up battery
• GS-tested

Own consumption approx. 0.6 W



Manufacturer : GOOBAY
Factory number : 93256
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program
  • Electrical values
    • Switching capacity
    • Max. 3500 W
    • Approval
    • GS
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual