Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER III :: Timer clock, 16 A ohmic – 2 A inductive load


TIMER III

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Mechanically
    • Colour
    • White
  • Specials
    • Specification
    • 24 h daily schedule
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Mechanical timer clock

• 24 hour daily schedule,
• 96 on and off times per day,
• Min. switching time: 15 minutes

Switching capacity:16 A ohmic load/2 A inductive load

Captive switching segments.
Manual switch for manual connection.



Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Mechanically
    • Colour
    • White
  • Specials
    • Specification
    • 24 h daily schedule
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual