Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER DIGI :: Digital timer clock, max 3500W


TIMER DIGI

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program
  • Electrical values
    • Switching capacity
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Digital weekly timer clock.

Switching capacity:
• 16A ohmic load
• 2A inductive load

Power consumption of the connected device
• max. 3500W

• Power reserve: approx. 100h
• Min. switching time: 1 min.
• 12 memory spaces (6xon/6xoff)


Random sound function:
The random function gives precedence to activation of programs with a switch-on point after 18:31 and before 6:00 at random. The random range lies between 10 minutes and 31 minutes.

Example:

Program 1 is programmed with a switch-on point of 19:00 and a switch-off point of 20:00, the timer clock is in auto mode. If the "random function" is also activated, the switch-on point now varies between 18:29 and 18:50. The switch-off point in this example is 1 hour after switching on.



Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program
  • Electrical values
    • Switching capacity
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual