Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER DIGI-VTE :: Digital timer clock for standard 35 mm DIN rail.


TIMER DIGI-VTE

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting in distributor
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program

Digital timer clock for mounting on standard 35 mm DIN rail.

• For mounting onto standard rails 35 mm in distributors
• 6 programs, 24 hours/7 days can be programmed
• Potential free contact
• LCD display for time and switching times

For switching installed light fixtures and devices, such as shop window lighting, room lighting, fans, pool filter systems and pump systems

• 12 memory locations for 6 x ON and 6 x OFF
• Block formation possible for Mo - Fr, Mon - Sat, Mon - Sun and Sat + Sun
• Manual button for manual switching without program
• Built-in battery to backup the programming in case of power failure

Technical data
Shortest switching time 1 min.
Memory locations 12 (6 x ON and 6 x OFF)
Power reserve approx. 2 hours
Order number 006287
Power supply: 230 V ~, 50 Hz
Contact N/O/potential free
Switching power max. 3680 W
Rated current 16 A ohmic load, 2 A inductive load
Colour white
Dimensions W 18 x H 89 x D 62 mm



Manufacturer : GEV
Factory number : 006287
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting in distributor
    • Technology
    • Timer
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Weekly program
Datasheet/manual