Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 2525 1A :: Electronic timing relay — 1 changeover contact, 12 - 240 V AC/DC

Item-No.: SIE 2525 1A
€66,60
Category of goods: 1 = discountable

SIE 2525 1A

  • Product Description
  • Technical information
  • General
    • Type
    • Timer relay
    • Model
    • SIRIUS
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Switching voltage
    • 24 - 250
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Current
    • 3
  • Measures
    • Depth
    • 90 mm
    • Width
    • 17.5 mm
    • Height
    • 100 mm
  • Specials
    • Specification
    • 0.05 - 360.000 s
  • Interfaces
    • Connection
    • Screw terminals

Electronic timing relay with on-delay.

15 time ranges: 0.05 - 100 h



Manufacturer : SIEMENS
Factory number : 3RP2525-1AW30
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer relay
    • Model
    • SIRIUS
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Switching voltage
    • 24 - 250
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Current
    • 3
  • Measures
    • Depth
    • 90 mm
    • Width
    • 17.5 mm
    • Height
    • 100 mm
  • Specials
    • Specification
    • 0.05 - 360.000 s
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual