Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 87.31 :: Time lag relay, pulse (flasher), 1xUM

Item-No.: FIN 87.31
€45,90
Category of goods: 1 = discountable

FIN 87.31

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Assembly
    • 10 areas, up to 60 hrs
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2000 VA
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 8 / 30
  • Specials
    • Specification
    • Single function/pulse relay (flasher)
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
    • Height
    • 101 mm

Multi-voltage time lag relay.

1 time range, 1 timer function.



Manufacturer : FINDER
Factory number : 87.31.0.240
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Assembly
    • 10 areas, up to 60 hrs
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2000 VA
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 8 / 30
  • Specials
    • Specification
    • Single function/pulse relay (flasher)
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
    • Height
    • 101 mm
Datasheet/manual