reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 82.11 :: Time lag relay, response delay, 1xUM, 5 A

Item-No.: FIN 82.11
€30,20
Category of goods: 1 = discountable

FIN 82.11

  • Product Description
  • Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Assembly
    • 6 areas, up <> 10 h
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +50
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 5 / 20
  • Specials
    • Specification
    • Single function/response delay
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 80 mm
    • Width
    • 17.5 mm
    • Height
    • 70 mm

Finder industrial time lag relay

With single function, response delay. For industrial use in the 17.5 mm wide housing



Manufacturer : FINDER
Factory number : 82.11.0.240.0000
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Industrial time relay
    • Design
    • 1 changeover contact
    • Assembly
    • 6 areas, up <> 10 h
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +50
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 5 / 20
  • Specials
    • Specification
    • Single function/response delay
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 80 mm
    • Width
    • 17.5 mm
    • Height
    • 70 mm
Datasheet/manual