Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 80.91 :: Time lag relay 1xUM/16 A, clock, asymmetrical

Item-No.: FIN 80.91
€68,75
Category of goods: 1 = discountable

FIN 80.91

  • Product Description
  • Technical information
  • General
    • Type
    • Timer relay
    • Design
    • 1 changeover contact
    • Assembly
    • 6 areas up to 20 h
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -10 … +50
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 16 / 30
  • Specials
    • Specification
    • Single function/clock/asymmetrical
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 17.5 mm
    • Height
    • 60.8 mm





Manufacturer : FINDER
Factory number : 80.91.0.240.0000
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer relay
    • Design
    • 1 changeover contact
    • Assembly
    • 6 areas up to 20 h
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -10 … +50
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Load limit
    • 100,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 16 / 30
  • Specials
    • Specification
    • Single function/clock/asymmetrical
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 17.5 mm
    • Height
    • 60.8 mm
Datasheet/manual