• Mounting form
    • + more - less

  • Cable cross-section

  • Switching voltage

  • Switching capacity
    • + more - less

  • Voltage AC
    • + more - less


  • Timerelays

  • page :
  •  1 - 16 of  40  items. 
 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    12 - 240

  • Voltage DC:

    12 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Specification:

    6 run functions

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    16 / 30

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.077 kg

 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Specification:

    Single function/response delay

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    16 / 30

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.074 kg

 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Specification:

    Single function/passing make contact

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    16 / 30

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.074 kg

 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Specification:

    Single function/returning time

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    16 / 30

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.076 kg

 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2000 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    8 / 15

  • Length:

    87 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.072 kg

 
  • Type:

    Timer relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas up to 20 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    12 - 240

  • Voltage DC:

    12 - 240 V=

  • Temperatur max.:

    -10 … +50

  • Specification:

    Single function/clock/asymmetrical

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    16 / 30

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.078 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas, up <> 10 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    1250 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 48 V=

  • Temperatur max.:

    -20 … +50

  • Specification:

    4 time functions

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    5 / 20

  • Length:

    80 mm

  • Width:

    17.5 mm

  • Height:

    70 mm

Weight incl.:

0.067 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas, up <> 10 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    1250 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 48 V=

  • Temperatur max.:

    -20 … +50

  • Specification:

    Single function/response delay

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    5 / 20

  • Length:

    80 mm

  • Width:

    17.5 mm

  • Height:

    70 mm

Weight incl.:

0.050 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas, up <> 10 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    1250 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 48 V=

  • Temperatur max.:

    -20 … +50

  • Specification:

    Single function/passing make contact

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    5 / 20

  • Length:

    80 mm

  • Width:

    17.5 mm

  • Height:

    70 mm

Weight incl.:

0.020 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas, up <> 10 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    1250 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 48 V=

  • Temperatur max.:

    -20 … +50

  • Specification:

    Single function/pulse relay (flasher)

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    5 / 20

  • Length:

    80 mm

  • Width:

    17.5 mm

  • Height:

    70 mm

Weight incl.:

0.063 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Assembly:

    6 areas, up <> 10 h

  • Mounting form:

    For 35 mm rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    1250 VA

  • Voltage AC:

    24 - 240

  • Voltage DC:

    24 - 48 V=

  • Temperatur max.:

    -20 … +50

  • Specification:

    Single function/returning time

  • Load limit:

    100,000 switching cycles

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Connection:

    Screw terminals

  • Current:

    5 / 20

  • Length:

    80 mm

  • Width:

    17.5 mm

  • Height:

    70 mm

Weight incl.:

0.066 kg

 
  • Type:

    Industrial time relay

  • Design:

    1 changeover contact

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Temperatur max.:

    -20 … +60

  • Load limit:

    50,000 switching cycles

  • Protection class:

    IP20

  • Current:

    16 / 30

  • Length:

    78.8 mm

  • Width:

    22.5 mm

  • Height:

    101 mm

Weight incl.:

0.13 kg

 
  • Type:

    Industrial time relay

  • Design:

    2 changeover contacts

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    3000 VA

  • Temperatur max.:

    -20 … +60

  • Load limit:

    60,000 switching cycles

  • Protection class:

    IP20

  • Current:

    12 / 30

  • Length:

    78.8 mm

  • Width:

    22.5 mm

  • Height:

    101 mm

Weight incl.:

0.16 kg

 
  • Type:

    Miniature relay time

  • Design:

    2 changeover contacts

  • Assembly:

    7 time ranges up to 100 h

  • Mounting form:

    Suitable for base FIN 94...

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Voltage AC:

    12

  • Voltage DC:

    12 V=

  • Temperatur max.:

    -20 … +60

  • Specification:

    4 run functions

  • Load limit:

    150,000 switching cycles

  • Protection class:

    IP40

  • Approval:

    EN 61000-4-2/3/4/5/6/8, EN 55022

  • Connection:

    Plug-in

  • Current:

    10 / 20

  • Length:

    27.7 mm

  • Width:

    20.6 mm

  • Height:

    65.1 mm

Weight incl.:

0.047 kg

 
  • Type:

    Miniature relay time

  • Design:

    2 changeover contacts

  • Assembly:

    7 time ranges up to 100 h

  • Mounting form:

    Suitable for base FIN 94...

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Voltage AC:

    24

  • Voltage DC:

    24 V=

  • Temperatur max.:

    -20 … +60

  • Specification:

    4 run functions

  • Load limit:

    150,000 switching cycles

  • Protection class:

    IP40

  • Approval:

    EN 61000-4-2/3/4/5/6/8, EN 55022

  • Connection:

    Plug-in

  • Current:

    10 / 20

  • Length:

    27.7 mm

  • Width:

    20.6 mm

  • Height:

    65.1 mm

Weight incl.:

0.047 kg

 
  • Type:

    plugable timer relay

  • Design:

    2 changeover contacts

  • Assembly:

    7 time ranges up to 100 h

  • Mounting form:

    Suitable for base FIN 94...

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Voltage AC:

    240

  • Mounting:

    Plug-in

  • Test voltage:

    1000/2000 V

  • Temperatur max.:

    -20 … +60

  • Specification:

    4 run functions

  • Load limit:

    150,000 switching cycles

  • Protection class:

    IP40

  • Approval:

    EN 61000-4-2/3/4/5/6/8, EN 55022

  • Connection:

    Plug-in

  • Current:

    10 / 20

  • Length:

    27.7 mm

  • Width:

    20.6 mm

  • Height:

    65.1 mm

Weight incl.:

0.051 kg