Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 48Z08-100PC :: Zeropower 5V 8Kx8 100ns 0 - 70° DIP2

Item-No.: M 48Z08-100PC
€16,95
Category of goods: 1 = discountable

M 48Z08-100PC

  • Product Description
  • Technical information
  • General
    • Model
    • Zeropower
    • Type
    • SRAM
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 64 SRAM kByte
  • Electrical values
    • Supply voltage
    • 4.75 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.8 VDC
    • Output voltage
    • 0.4 - 2.4 V DC
    • Output Current
    • 20 m A
    • Performance
    • 1 W

Zeropower 5V 8Kx8 100ns 0 - 70° DIP2



Manufacturer : ST MICROELECTRONICS
Factory number : M48Z08-100PC
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Zeropower
    • Type
    • SRAM
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 64 SRAM kByte
  • Electrical values
    • Supply voltage
    • 4.75 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.8 VDC
    • Output voltage
    • 0.4 - 2.4 V DC
    • Output Current
    • 20 m A
    • Performance
    • 1 W
Datasheet/manual