0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSCT 2716050-001 :: REINER SCT timeCard multi-terminal RFID (DES)


RSCT 2716050-001

  • Product Description
  • Technical information
  • General
    • Type
    • Time recording system
    • Design
    • RFID multiterminal
Employees use the award-winning multi-terminal RFID DES to record their working hours, absences and projects.

These entries are immediately transferred to the timeCard server. The illuminated display allows employees to see their up-to-date holiday and overtime account.

The highlights at a glance:

  • Time recording and access control with the latest RFID technology
  • Maximum security with MIFARE DESFire RFID transponder 13.56 MHz
  • TCP/IP network interface integrated as standard
  • Connections also possible flush-fitted
  • Large illuminated display
  • High-quality design that has won the reddot award



Manufacturer : REINER-SCT
Factory number : 2716050-001
Package weight : 1.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Time recording system
    • Design
    • RFID multiterminal
Datasheet/manual