Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TYN 412 :: Thyristor 8 A/400 V, TO-220

Item-No.: TYN 412
€0,57
Category of goods: 1 = discountable

TYN 412

  • Product Description
  • Technical information
  • General
    • Design
    • 8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 400 V

Thyristor 8 A/400 V, TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : TYN412
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 400 V