Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 126N :: Thyristor 12 A/800 V, TO-220

Item-No.: TIC 126N
€0,99
Category of goods: 1 = discountable

TIC 126N

  • Product Description
  • Technical information
  • General
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V

Thyristor 12 A/800 V, TO-220



Manufacturer : INCHANGE
Factory number : TIC126N
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V
Datasheet/manual