Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 116N :: Thyristor 8 A/800 V, TO-220AC

Item-No.: TIC 116N
€0,86
Category of goods: 1 = discountable

TIC116N = TIC116

  • Product Description
  • Technical information
  • General
    • Design
    • 8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V

Thyristor 8 A/800 V, TO-220AC



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V
Datasheet/manual