Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS 1209MH :: Thyristor 12 A 600 V TO220AB, SCR

Item-No.: FS 1209MH
€0,52
Category of goods: 1 = discountable

FS 1209MH

  • Product Description
  • Technical information
  • General
    • Technology
    • Sensitive Gate SCR
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220AB
  • Electrical values
    • URRM
    • 600 V

Thyristor 12A 600V TO220AB, Sensitive Gate SCR



Manufacturer : FAGOR
Factory number : FS1209MH
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Sensitive Gate SCR
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220AB
  • Electrical values
    • URRM
    • 600 V
Datasheet/manual