Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTW 68-1200 :: Thyristor 30 A 1200 V 50 mA TOP-3

Item-No.: BTW 68-1200
€9,99
Category of goods: 1 = discountable

BTW 68-1200

  • Product Description
  • Technical information
  • General
    • Design
    • 30 A
    • Type
    • Thyristor
    • Mounting form
    • TOP3
  • Electrical values
    • URRM
    • 1200 V

Thyristor up to 30 A

Periodic peak voltage 1200 V
Forward current 30 A
Minimum ignition current 50 mA
Slew rate 250 V/µs
TOP-3 housing type



Manufacturer : ST MICROELECTRONICS
Factory number : BTW68-1200RG
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • 30 A
    • Type
    • Thyristor
    • Mounting form
    • TOP3
  • Electrical values
    • URRM
    • 1200 V
Datasheet/manual