Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 145/800R :: Thyristor 25 A 800 V 5 mA TO-220

Item-No.: BT 145/800R
€0,93
Category of goods: 1 = discountable

BT 145/800R

  • Product Description
  • Technical information
  • General
    • Design
    • 25 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V

Thyristor up to 25 A

Periodic peak voltage 800 V
Forward current 25 A
Minimum ignition current 5 mA
Slew rate 500 V/µs
Ignition voltage 0.6 V
Housing type TO-220



Manufacturer : NXP
Factory number : BT145-800R,127
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • 25 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 800 V
Datasheet/manual