Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRY 55/200 :: Thyristor = BRY 55/300 0.8 A 300 V

Item-No.: BRY 55/200
€0,99
Category of goods: 1 = discountable

BRY 55/200

  • Product Description
  • Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 0.8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-92
  • Electrical values
    • URRM
    • 600 V

Thyristor = BRY 55/300 0.8 A 300 V



Manufacturer : IPS
Factory number : BRY 55/200
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 0.8 A
    • Type
    • Thyristor
    • Mounting form
    • TO-92
  • Electrical values
    • URRM
    • 600 V
Datasheet/manual