Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 101 :: Thyristor, TO-72, -50V Vebo, 50V Vcbo

Item-No.: BR 101
€1,60
Category of goods: 1 = discountable

BR 101

  • Product Description
  • Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 2.6 A
    • Type
    • Thyristor
    • Mounting form
    • TO-72
  • Electrical values
    • URRM
    • 50 V

Vebo: -50 V
Vcbo: 50 V
Ierm: -2.5A
Ptot: 275 mW



Manufacturer : NXP
Factory number : BR101
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 2.6 A
    • Type
    • Thyristor
    • Mounting form
    • TO-72
  • Electrical values
    • URRM
    • 50 V
Datasheet/manual