Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83168 :: Thunderbolt plug/plug 3.0-m cable, white

Item-No.: DELOCK 83168
Colour:

Cable length:

€53,95




DELOCK 83168

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt connector
    • Connection discharge
    • Thunderbolt connector
  • General
    • Type
    • Thunderbolt plug > plug
    • Technology
    • Up to 20 Gb/s
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Thunderbolt
This Delock Thunderbolt cable is used to connect external devices such as monitors, card readers, external HDD enclosures etc. with Thunderbolt or mini Displayport interfaces. The PCI Express and Displayport-based technology supports a data transfer rate of up to 20 Gb/s improving flexibility and speed of work. Use your connected devices at their highest performance.

Technical data
• Connectors: Thunderbolt plug > plug
• Chipset: Intel
• Based on PCI Express and Displayport
• Compatible with mini DP
• Cascadable (daisy chain)
• Data transfer rates of up to 20 Gb/s
• Colour: white

System requirements
• One free Thunderbolt Interface



Manufacturer : DELOCK
Factory number : 83168
Package weight : 0.134 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt connector
    • Connection discharge
    • Thunderbolt connector
  • General
    • Type
    • Thunderbolt plug > plug
    • Technology
    • Up to 20 Gb/s
    • Colour
    • White
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Thunderbolt