Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62634 :: Adapter Thunderbolt™ male > USB 3.0 A female

Item-No.: DELOCK 62634
€99,95




DELOCK 62634

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt connector
    • Connection discharge
    • USB 3.0 socket
  • General
    • Type
    • Thunderbolt > USB 3.0 Adapter
    • Technology
    • USB 3.0
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • Thunderbolt / USB 3.0
This Delock adapter can be connected to your PC or laptop with Thunderbolt™ interface. Thus you have the possibility to run devices with USB type A port on the Thunderbolt™ interface.

Specification
• Connector:
1 x Thunderbolt™ male >
1 x USB 3.0 type A female
• Chipset: Asmedia ASM1042A
• Data transfer rate up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-Speed 12 Mb/s,
Low-Speed 1.5 Mb/s
• Thunderbolt™ specification:
- Supports the operating of Thunderbolt 1 Lane and PCIe Gen2 1x2 or 2x1
- Thunderbolt™ 10 Gb/s
- Compliant to PCI Express Rev. 2.0 standard
• Cable diameter: ca. 3.2 mm
• Operating temperature: ca. -10 °C ~ +55 °C
• Storage temperature: ca. -20 °C ~ 85 °C
• Colour: black
• Length incl. connector: ca. 15 cm

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.9
• Mac, PC or laptop with a free Thunderbolt™ port

Package content
• Adapter Thunderbolt™ to USB 3.0
• Driver CD for Windows
• User manual



Manufacturer : DELOCK
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Thunderbolt connector
    • Connection discharge
    • USB 3.0 socket
  • General
    • Type
    • Thunderbolt > USB 3.0 Adapter
    • Technology
    • USB 3.0
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • Thunderbolt / USB 3.0