Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO 02K43 10 :: WIKO screw lock 02K43 10 ml

Item-No.: WIKO 02K43 10
€2,85
Category of goods: 1 = discountable

WIKO 02K43 10

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-firm
    • Colour
    • Red
    • Model
    • Lack
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P102, P261, P271, P302, P352, P312, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO screw lock 02K43 medium-hard 10 ml hardens after assembly to a tough, elastic plastic. This fills the space between the thread completely and leads to absolute adhesive bond. The secured screw connection is protected against corrosion, voltage-free and vibration-resistant over a long period of time.

Resistant to gasoline, diesel, water, glycol and many chemical liquids.
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P302IF ON SKIN: see safety data sheet

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : 02K43.F10
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-firm
    • Colour
    • Red
    • Model
    • Lack
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P102, P261, P271, P302, P352, P312, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None