Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICONLOCK :: Weiconlock AN 302-43, 20 ml, threadlocking

Item-No.: WEICONLOCK
€8,75
Category of goods: 1 = discountable

WEICONLOCK

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-firm
    • Colour
    • Blue
    • Model
    • Weiconlock AN 302-43
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P262
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Weiconlock AN 302-43 - threadlocking/vibration protection

Ideal product for securing, fastening and sealing screw joints.

Weiconlock products are high-quality adhesives and sealants based on specific methacrylate resins. Specifically designed for economic securing, fastening and sealing screw joints and join and surface connections.

Medium strength
Medium viscosity: 1000 mt
Can be removed normally
For threaded connections up to: M36
Colour: blue
Temperature resistance: -60°C to +150°C
Quantity: 20 ml



Manufacturer : WEICON
Factory number : 30243024
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-firm
    • Colour
    • Blue
    • Model
    • Weiconlock AN 302-43
  • Implementation
    • Content
    • 24 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P262
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None