Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 290 10ML :: Loctite 290 threadlocking adhesive, retrofit

Item-No.: LOCTITE 290 10ML
€13,60
( 136,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 290 10ML

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335
    • P-statements
    • P261, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite® 290 is used to secure and seal threaded connections.

Due to its low viscosity and high capillary action the product penetrates the spaces between the threads without needing to loosen the connections beforehand. The product cures when hermetically sealed between close-fitting metal surfaces and prevents independent loosening and leaking caused by shock and vibration. The product can also fill porosity in
welds, castings and powdered metal parts.

Advantages:

Increased reliability:
Resistant to vibration, shock loading and temperature fluctuations
Thread sealed against corrosion
Clamping force is maintained. Longer product life:
Sealed and secured for the entire service life
Additional security by maintaining the clamping force and higher breakaway torque. Cost savings:

Lower unit costs compared to mechanical locking elements

Lower costs for storage, procurement, maintenance and repair

Easy automation results in lower installation costs and higher productivity
Low investment costs:

Can be used universally for many different thread sizes
Easy to implement in production, less equipment required

Technical data:

Product type: anaerobic threadlocking Strength: high Colour: green, fluorescent Max. thread size: M6 Heat resistant up to 150°C
  • GHS07
  • Hazard statements

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 290
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335
    • P-statements
    • P261, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None