Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 270 10ML :: Loctite 270 threadlocking adhesive, high-strength

Item-No.: LOCTITE 270 10ML
€13,60
( 136,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 270 10ML

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
    • Colour
    • Red
    • Model
    • Lack
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P261, P280, P302, P352, P333, P313, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Ultimate performance for new possibilities. Loctite® 270 is used to permanently secure and seal threaded connections.

The product cures when hermetically sealed between close-fitting metal surfaces and prevents independent loosening and leaking caused by shock and vibration. Loctite® 270 is particularly suitable for heavy­duty applications such as securing studs in engine housings, lock nuts on studs in pump housings, and other screw joints where high strength is required.

Loctite® 270 achieves a robust curing performance. The product can be used both on active metals (e.g. brass, copper) and on passive materials such as stainless steel and plated surfaces. The product has high temperature resistance and oil resistance. It tolerates minor surface contamination by various oils such as cutting, lubricating, anti-corrosive and protective oils.

Improved temperature resistance

High strength at 180°C High resistance to heat ageing

Suitable for all metals

Active materials, e.g. iron, copper, brass, steel Passive materials, e.g. stainless steel, aluminium, plated surfaces (nickel, zinc) and coatings (chrome-free, inorganic, organic)

Improved oil tolerance

Very robust curing performance Proven tolerance of industrial oils, e.g. engine, anti-corrosive and cutting oils

Technical data

Strength: high
Colour: green, fluorescent
Viscosity: 500 mPa·s
Thixotropic: no
Max. thread size: M20
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P337If eye irritation persists: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 270
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
    • Colour
    • Red
    • Model
    • Lack
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P261, P280, P302, P352, P333, P313, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None