reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 243 10ML :: Loctite 243 threadlocking adhesive, medium-strength

Item-No.: LOCTITE 243 10ML
€13,60
( 136,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1 = discountable

LOCTITE 243 10ML

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317, H411
    • P-statements
    • P273, P280, P333, P313
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None

Ultimate performance for new possibilities. Loctite® 243 is used to secure and seal threaded connections that need to be disassembled using standard hand tools.

The product cures when hermetically sealed between close-fitting metal surfaces and prevents independent loosening and leaking caused by shock and vibration.

The thixotropic nature of Loctite® 243 reduces the migration of the liquid product after application to the component. Loctite® 243 achieves a robust curing performance.

The product can be used both on active metals (e.g. brass, copper) and on passive materials such as stainless steel and plated surfaces. The product has high temperature resistance and oil resistance. It tolerates minor surface contamination by various oils such as cutting, lubricating, anti-corrosive and protective oils.

Improved temperature resistance
High strength at 180°C High resistance to heat ageing
Suitable for all metals

Active materials, e.g. iron, copper, brass, steel Passive materials, e.g. stainless steel, aluminium, plated surfaces (nickel, zinc) and coatings (chrome-free, inorganic, organic)

Improved oil tolerance

Very robust curing performance Proven tolerance of industrial oils, e.g. engine, anti-corrosive and cutting oils

Technical data
Strength: medium
Colour: blue, fluorescent
Viscosity: 2500 mPa·s
Thixotropic: yes
Max. thread size: M36

Content: 10 ml
  • GHS07GHS09
  • Hazard statements

    H317May cause an allergic skin reaction.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 243
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Medium-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317, H411
    • P-statements
    • P273, P280, P333, P313
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None