Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN 302-60 :: Weiconlock AN 302-60, 20 ml, screw locking device

Item-No.: AN 302-60
€9,85
Category of goods: 1 = discountable

AN 302-60

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
    • Colour
    • Green
    • Model
    • Weiconlock AN 302-60
  • Implementation
    • Content
    • 20 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P102, P260, P280, P301, P330, P331, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Weiconlock AN 302-60 — screw locking device

For passive materials such as stainless steel, aluminium etc. Fast without activator. Ideal product for securing, fixing and sealing screw connections.

Weiconlock's high-quality anaerobic adhesives and sealants are based on special methacrylate resins. Specially designed for the economic securing, fixing and sealing of screw connections, joints and surface connections.

High-strength
Medium viscosity: 700 - 1000 mt
Difficult to remove
For threaded connections up to: M20 R3/4"
Colour: green
Temperature resistance: -60°C to +180°C
Quantity: 20 ml
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P301IF SWALLOWED: see safety data sheet

    P330Rinse mouth.

    P331Do NOT induce vomiting.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 30260020
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • High-strength
    • Colour
    • Green
    • Model
    • Weiconlock AN 302-60
  • Implementation
    • Content
    • 20 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H335
    • P-statements
    • P102, P260, P280, P301, P330, P331, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 20
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual