Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL UD6-W7+ SW :: IGEL Universal Desktop Thin Client UD6-W7+

Item-No.: IGEL UD6-W7+ SW
Memory:

€739,00



Bargain Item!
Limited amount available.

IGEL UD6-W7+ SW

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel® Celeron®
    • Processor Number
    • J1900
    • CPU speed
    • 1.99 - 2.42 GHz
    • Processor Cores
    • 4
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 512 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Resolution
    • 1920 x 1200 (DVI), 2560 x 1600 (DisplayPort)
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • Windows 7
  • Interfaces
    • Audio
    • Realtek High Definition Audio (ALC662)
    • LAN
    • 10/100/1000 Base-T
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 2x USB 2.0, 2x USB 3.0, front: 2x USB 2.0
    • Seriell Port
    • Rear: 2x
    • Parallel port
    • Optional (via connectivity bar)
    • Line-OUT
    • Rear: 1x
    • Microphone port
    • Rear: 1x
  • Internal I/O Ports
    • PCI Express x16
    • 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x 1.1a
    • PS/2
    • 1x keyboard
  • Measures
    • Width
    • 99 mm
    • Depth
    • 232 mm
    • Height
    • 242 mm
  • Weights
    • Weight
    • 1.47 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
IGEL UD6 Universal Desktop Thin Client
Maximum performance for maximum requirements! Our most powerful hardware series sets a new standard in thin client computing. Because of its fast quad-core processor and flexible expansion capability, the UD6 is the device of choice for the most demanding use scenarios. Video playback in Full HD, computer-aided design (CAD) or 3D applications - none pose the slightest problem for the new high-end model. Outfitted with multiple interfaces, including USB 3.0 and PCIe slot, the UD6 series offers you everything on your wish list.

Maximum Performance
The highest processor and graphics performance for the most demanding tasks, e.g., Flash multimedia, CAD applications, video playback in Full HD.

Free PCIe slot
Customize the UD6 for individual needs via PCIe expansion cards, e.g., fiber optic network cards.

Dualview support
Parallel use of two digital monitors with a DVI and a Display Port.

Integrated smartcard reader (optional)
Excellent for highly secure two factor authentication and fast login.

Connectivity bar (optional)
Expand your device with a parallel port and WLAN or an anti-theft USB port.

No moving parts, e.g. cooling fans
Because it contains no moving parts, the UD6 makes almost no noise, is nearly failsafe and produces minimal heat - even with high-performance usage



Manufacturer : IGEL
Factory number : 62-H46130000F00000
Package weight : 2.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel® Celeron®
    • Processor Number
    • J1900
    • CPU speed
    • 1.99 - 2.42 GHz
    • Processor Cores
    • 4
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 512 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Resolution
    • 1920 x 1200 (DVI), 2560 x 1600 (DisplayPort)
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • Windows 7
  • Interfaces
    • Audio
    • Realtek High Definition Audio (ALC662)
    • LAN
    • 10/100/1000 Base-T
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 2x USB 2.0, 2x USB 3.0, front: 2x USB 2.0
    • Seriell Port
    • Rear: 2x
    • Parallel port
    • Optional (via connectivity bar)
    • Line-OUT
    • Rear: 1x
    • Microphone port
    • Rear: 1x
  • Internal I/O Ports
    • PCI Express x16
    • 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x 1.1a
    • PS/2
    • 1x keyboard
  • Measures
    • Width
    • 99 mm
    • Depth
    • 232 mm
    • Height
    • 242 mm
  • Weights
    • Weight
    • 1.47 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)