Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL UD2-LX SW :: IGEL Universal Desktop Thin Client UD2-LX

Item-No.: IGEL UD2-LX SW
€349,00




IGEL UD2-LX SW

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel® Atom®
    • Processor Number
    • E3815
    • CPU speed
    • 1.46 GHz
    • Processor Cores
    • 1
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 256 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • HD-Audio
    • LAN
    • 10/100/1000 Base-T
    • USB
    • Rear: 3x USB 2.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I, 1x DVI-D
  • Display
    • Resolution
    • 1920 x 1200
  • Measures
    • Width
    • 63 mm
    • Depth
    • 205 mm
    • Height
    • 194 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
IGEL UD2 Universal Desktop Client
More than you might think! Our affordable, space- and energy-saving hardware series sets new benchmarks for entry-level devices. These compact end points offer high-level performance, including for basic multimedia applications. Four USB ports and two digital monitor connections ensure a wide range of desktop usage options, including Dualview. For additional space savings, the IZ2/UD2 can be VESA mounted on the back of the monitor.

Slim Design
The perfect companion for any workplace due to the small form factor and the latest design

Excellent price performance
Very affordable price as Zero Client as well as Universal Desktop Thin Client.

Dualview support
Direct connectivity for a second monitor via additional DVI port. No adapter or extra cable required.

VESA Mountable (optional)
Mountable on the back of a monitor with the optional available VESA bracket, ideal for space constrained environments

No moving parts, e.g. cooling fans
The absence of moving parts means the devices are almost noiseless and fail-safe with minimal heat generation.



Manufacturer : IGEL
Factory number : 62-H12120000F00000
Package weight : 1.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel® Atom®
    • Processor Number
    • E3815
    • CPU speed
    • 1.46 GHz
    • Processor Cores
    • 1
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 256 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • HD-Audio
    • LAN
    • 10/100/1000 Base-T
    • USB
    • Rear: 3x USB 2.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I, 1x DVI-D
  • Display
    • Resolution
    • 1920 x 1200
  • Measures
    • Width
    • 63 mm
    • Depth
    • 205 mm
    • Height
    • 194 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)