Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL IZ3-RFX SW :: IGEL Zero Thin Client IZ3-RFX


IGEL IZ3-RFX SW

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle
    • Processor Number
    • GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • LAN
    • 10/100/1000 Base-T
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The RFX zero clients from IGEL are the perfect solution for accessing Microsoft’s Remote Desktop Services (RDS), including Microsoft RemoteFX and Microsoft VDI. They offer powerful performance at a low price. The two IGEL hardware platforms on which the RFX zero clients are based are geared toward the specific performance requirements of different types of workstations. They each offer different connectivity options and driver support.
IZ RFX

  • Specialized RFX zero clients: powerful and reliable desktops for accessing Microsoft Remote Desktop Services (RDS)
  • Low-cost solutions: small non-recurring hardware investment, no hidden or ongoing costs, no subsequent costs
  • Easily updated clients: they are future-proof because new functions can be used as and when needed
  • Upgradable clients: they permit future migration to other VDI solutions using the existing IGEL zero client hardware
  • Automated central remote administration: quick and easy rollout, sharp reduction in management overhead, no local management required
  • Risk-free client testing: request a test device at www.igel.com/eval


Use scenarios
  • IZ2 RFX: Workstations for expanded task and office workers with expanded multimedia requirements, a large range of supported solutions (e.g., digital dictation or smart card authentication), dual view
  • IZ3 RFX: Workstations for multimedia knowledge workers with high multimedia requirements, a large range of supported solutions (e.g., digital dictation or smart card authentication), good peripheral connectivity options (USB 3.0, DisplayPort, DVI, and optionally, a serial port, WLAN or concealed USB port in the base)



Manufacturer : IGEL
Factory number : 62-H24120000F00000
Package weight : 1.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle
    • Processor Number
    • GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • LAN
    • 10/100/1000 Base-T
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)