Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP G9F04AT :: HP t520 Flexible Thin Client

Item-No.: HP G9F04AT
€369,00




HP t520 Flexible Thin Client (G9F04A)

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle
    • Processor Number
    • GX-212JC
    • CPU speed
    • 1.2 GHz
    • Processor Cores
    • 2
    • Memory
    • 4 GB DDR3L
    • Graphics
    • AMD Radeon HD (in the CPU)
    • Colour
    • Black
    • Power supply
    • 65 W
    • Keyboard
    • Standard USB keyboard
    • Mouse
    • Without
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • HP ThinPro 32
  • Specials
    • Protocoll
    • Citrix ICA/HDX, Microsoft RDP/RFX, VMware Horizon
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Interfaces
    • Audio
    • HD-Audio
    • LAN
    • 10/100/1000 Base-T
    • USB
    • Rear: 2x USB 2.0, front: 2x USB 3.0
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x 1.2
  • Measures
    • Width
    • 45 mm
    • Depth
    • 200 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 1.04 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Get a flexible, reliable desktop experience for your virtual network and knowledge base users with the HP t520 Flexible Thin Client.

Work smarter.
Maximize your productivity with the latest thin client technologies packed into a sleek, new, fanless industrial design that brings a modern touch to a range of environments.

Powerful performance.
Get AMD GX-212JC SOC, an ultra-fast flash drive interface, integrated dual DisplayPort, and native VGA.

Seamless integration.
Choose the operating system and client virtualization solutions best suited to your environment. Help boost management and performance of your thin client deployment with HP Device Manager and HP Velocity software.

Rest easy with a smart investment.
Be future-ready with a 36-month long lifecycle that supports extended deployments, get global support from a standard three-year limited warranty, and help save money with an energy-efficient design that carries globally recognized eco-certifications.

Essential business performance.
Get the best bang for your investment buck with AMD GX-212JC SOC (System on Chip), HD graphics, and expansive memory and storage.

Place it where you need it.
Make the most of your available workspace and deploy the sleek, new, fanless chassis horizontally or vertically in a range of compact settings.

Keep it simple.
Make it easy to deploy, manage, and maintain your install base with HP Device Manager, a software tool available exclusively for HP Thin Clients.

High quality LAN-like data delivery.
Improve network performance and the end-user experience with HP Velocity software.

No-hassle virtualization.
Connect to your virtualized desktops and applications with support for the latest ISVs and certifications from Citrix, VMware, and Microsoft.

Expansive display and peripheral support.
Enjoy dual-display productivity1, and get USB and optional legacy connectivity.

Connect the way you want.
Pick the communication technology that’s best for you.



Manufacturer : HEWLETT PACKARD
Factory number : G9F04AT#ABD
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle
    • Processor Number
    • GX-212JC
    • CPU speed
    • 1.2 GHz
    • Processor Cores
    • 2
    • Memory
    • 4 GB DDR3L
    • Graphics
    • AMD Radeon HD (in the CPU)
    • Colour
    • Black
    • Power supply
    • 65 W
    • Keyboard
    • Standard USB keyboard
    • Mouse
    • Without
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • HP ThinPro 32
  • Specials
    • Protocoll
    • Citrix ICA/HDX, Microsoft RDP/RFX, VMware Horizon
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Interfaces
    • Audio
    • HD-Audio
    • LAN
    • 10/100/1000 Base-T
    • USB
    • Rear: 2x USB 2.0, front: 2x USB 3.0
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x 1.2
  • Measures
    • Width
    • 45 mm
    • Depth
    • 200 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 1.04 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz