Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTO 50F 100 :: Thick-film resistor, 50 W, TO220 — 100 ohm, 5%

Item-No.: RTO 50F 100
Resistor:

€5,20
Category of goods: 1 = discountable

RTO 50F 100

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film resistor
    • Mounting form
    • Radial
    • Design
    • RTO 50
    • Tolerance
    • 5%
    • Temperatur max.
    • 155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal load
    • 50 W
  • Measures
    • Length
    • 10 mm
    • Width
    • 15 mm
    • Height
    • 4.5 mm

Thick-film resistor with low inductance
Performance:
50 W (with cooling)
2.2 W (without cooling)



Manufacturer : VISHAY
Factory number : RTO50FE100
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film resistor
    • Mounting form
    • Radial
    • Design
    • RTO 50
    • Tolerance
    • 5%
    • Temperatur max.
    • 155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Nominal load
    • 50 W
  • Measures
    • Length
    • 10 mm
    • Width
    • 15 mm
    • Height
    • 4.5 mm
Datasheet/manual