Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTO 20F 4,7K :: Thick-film resistor, 20 W, TO220 — 4.7 kOhm, 5%

SAVE36%
Item-No.: RTO 20F 4,7K
Resistor:

€5,60
€3,60




RTO 20F 4,7K

  • Product Description
  • Technical information
  • General
    • Type
    • Thick film resistor
    • Mounting form
    • Radial
    • Design
    • RTO 20
    • Tolerance
    • 5%
    • Temperatur max.
    • 155
  • Electrical values
    • Resistor
    • 4.7 KOhm
    • Nominal load
    • 20 W
  • Measures
    • Length
    • 10 mm
    • Width
    • 15 mm
    • Height
    • 4.5 mm

Thick-film resistor with low inductance
Performance:
20 W (with cooling)
2 W (without cooling)



Manufacturer : VISHAY
Factory number : RTO20FK004.7
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thick film resistor
    • Mounting form
    • Radial
    • Design
    • RTO 20
    • Tolerance
    • 5%
    • Temperatur max.
    • 155
  • Electrical values
    • Resistor
    • 4.7 KOhm
    • Nominal load
    • 20 W
  • Measures
    • Length
    • 10 mm
    • Width
    • 15 mm
    • Height
    • 4.5 mm
Datasheet/manual