Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5031 :: Digital thermo-hygrometer with time display


Digitales Thermo-Hygrometer mit Uhrzeitanzeige

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Plastic
    • Material
    • Plastic
    • Colour
    • Silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 104 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 107 kg

Current temperature, maximum and minimum temperatures

• For the control of indoor temperature and humidity for a healthy living environment
• Maximum and minimum values
• Clock and calendar
• Alarm and stroke of the hour

Measurement range: T: -10 - +50°C (+14 °F - 122 °F), H: 20 - 99% free-standing and hanging, 98 x 24 (52) x 104 mm, 107 g, 1 x 1.5 V AAA battery included, SB



Manufacturer : TFA DOSTMANN
Factory number : 30.5031
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Plastic
    • Material
    • Plastic
    • Colour
    • Silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 104 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 107 kg