Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 315000 :: AirCO2ntrol 3000 - CO2 measuring device


WS 315000

  • Product Description
  • Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Technology
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 74 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

For monitoring of the CO2-concentration in buildings in which people reside, e.g. schools, offices, public institutions.

• Temperature display
• 24-hour data logger
• Adjustable audible alarm,
• Switching output
• Measuring range: 0 - 3000 ppm
• Accuracy ±50 ppm or 5%,

Including mains plug and 4 x 1.5 V AA batteries

74 x 193 x 37 mm, 600 g



Manufacturer : TFA DOSTMANN
Factory number : 31.5000
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Technology
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 74 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual