Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 31400102 :: 'WEATHERHUB' Set 1for smartphones


WS 31400102

  • Product Description
  • Technical information
  • General
    • Type
    • Gateway + thermal sensor
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
- Starter-Set 1 with temperature transmitter

For monitoring temperature values around the house at any time and anywhere, check data via smartphone, also for different users, free app, adjustable alarm limits, push notification in case of alarm, very easy installation via internet gateway, up to 50 sensors can be connected, system expandable with many other types of transmitters , including gateway (Cat. No. 31.4000), temperature transmitter, AC adapter for gateway, network cable

Range: T: -29…+59°C (-20 °F…74 °F)
T-transmitter: 30.3300.02, 2 x 1,5V AAA batteries not included
wall mounting or table standing, 40 (44) x 28 (32) x 104 mm, 66 g,
power adapter included, EK-EL
Compatibility: for iOS 7.0 or Android 3.2 (and newer), Camera required



Manufacturer : TFA DOSTMANN
Factory number : 31.4001.02
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gateway + thermal sensor
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing