Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 305019 :: "Cosy" digital thermo-hygrometer


"Cosy" Digitales Thermo-Hygrometer

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With convenient display
    • Colour
    • Grey
  • Measures
    • Width
    • 103.5 mm
    • Height
    • 155 mm
    • Depth
    • 77 mm
  • Weights
    • Weight
    • 0.133 kg

With coloured comfort zones for a healthy indoor climate,

• Max/min function
• Temperature measuring range 0 - +50°C, switchable between °C/°F
• Humidity measuring range: 20 - 95%
• For hanging or free-standing
• Including 1.5V AAA battery

155 x 103.5 x 77 mm, 133 g



Manufacturer : TFA DOSTMANN
Factory number : 30.5019
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With convenient display
    • Colour
    • Grey
  • Measures
    • Width
    • 103.5 mm
    • Height
    • 155 mm
    • Depth
    • 77 mm
  • Weights
    • Weight
    • 0.133 kg