Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330802 :: Temperature transmitter with waterproof cable sensor


WS 30330802

  • Product Description
  • Technical information
  • General
    • Type
    • Water-resistant temperature sensor
  • Specials
    • Specification
    • WeatherHub
Check data at any time and anywhere via smartphone, control of indoor or outdoor temperature and simultaneous monitoring of freezer, fridge, aquarium, pool or pond via cable sensor,
adjustable alarm limits, push notifications in the event of alarm,
additional app functions (graphics and overviews, max.-min.-function, data export ),
memory of at least 90 days,
868 MHz, only for operation with the WeatherHub gateway



Manufacturer : TFA DOSTMANN
Factory number : 30.3308.02
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water-resistant temperature sensor
  • Specials
    • Specification
    • WeatherHub
Datasheet/manual