Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330502 :: Temp.-/humidity transmitter with water detector


WS 30330502

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With water sensor
  • Specials
    • Specification
    • WeatherHub
for operation with 'WEATHERHUB' gateway

For monitoring climate values around the house at any time and anywhere, also alerts when water is detected, ideal for kitchen, bathroom, utility room and cellar, check data via smartphone, also for different users, free app, adjustable alarm limits, push notification in case of alarm, very easy installation, cable length 1,5 m

Range: T: -39,9…+59,9°C (-20 °F…74 °F), H: 0 … 99%
wall mounting or table standing, 41 (83) x 35 (61) x 129 (135) mm, 56 g, 2 x 1,5 V AAA batteries not included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 30.3305.02
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With water sensor
  • Specials
    • Specification
    • WeatherHub