Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330402 :: WeatherHub thermo hygro transmitter, ext. sensor


WeatherHub Thermo- Hygrosender, ext. Sensor

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With waterproof cable sensor
  • Specials
    • Specification
    • WeatherHub

Additional sensor for WeatherHub SmartHome system

Thermo hygro-transmitter with waterproof temperature cable sensor

Temperature humidity sensor for operation with the WeatherHub Gateway 31.4000

Monitor climate data around the house, anywhere and at any time. Ideal for simultaneous control of: room air conditioning + cooling device/aquarium/outdoor temperature (via cable) or external climate + pool/pond (via cable),
Retrieval of the data on your smartphone, even by several users, free app, alarm limits can be set, push messages during an alarm event, very simple installation, up to 50 sensors can be connected to a Gateway

System can be extended with many other transmitters

Cable length 1.5 m

Measurement range: T: -39.9 - +59.9°C, H: 0 - 99%
Device: Free-standing and hanging, 41 (83) x 35 (61) x 129 (135) mm, ? g
2 x 1.5 V AAA batteries not included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 30.3304.02
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With waterproof cable sensor
  • Specials
    • Specification
    • WeatherHub