Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30306102 :: Wireless thermometer


WS 30306102

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital
  • wireless transmission of outdoor temperature via transmitter (max. 30 m)

  • Display of indoor and outdoor temperature

  • Max-min function

  • time of day



Manufacturer : TFA DOSTMANN
Factory number : 30.011271
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital
Datasheet/manual