Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 303060 :: KLIMA@HOME Radio-Thermo Hygrometer


KLIMA@HOME Funk-Thermo-Hygrometer

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Black
  • Measures
    • Width
    • 128 mm
    • Height
    • 128 mm
    • Depth
    • 32 mm
  • Specials
    • Specification
    • WeatherHub

Radio-Thermo/Hygro station
Use the Klima@Home Radio-Thermo hygrometer to simultaneously monitor four measuring points for temperature and humidity. This allows you to view the climate at the installation location as well as in three other rooms (bedroom, child's room, cellar, conservatory etc.) or in the outdoor area at a glance and to stay well informed.

Room climate important from a health perspective
Monitoring indoor temperature and air humidity by targeted heating and ventilating creates a comfortable and healthy living climate and even saves heating costs. An internal temperature of 18°C - 22°C and a relative humidity of 40% to 60% is ideal.

Connection to WeatherHub
Connecting to the WeatherHub smart home system allows the Klima@Home displays to be accessed very easily using your smartphone, no matter where you are. The WeatherHub smart home system is sold separately.


  • Ideal for room climate monitoring in different rooms

  • Simple overview of measured values by individual labelling

  • Includes three radio transmitters for temperature and air humidity

  • With radio clock and date


Technical data:
Radio clock with date
Min.---Max.---Function
Internal measuring range temperature: ---10 - +60°C (14 - +140°F)
External measuring range temperature: ---40 - +60°C (---40 - +140°F)
Humidity measuring range: 1 - 99% r.H.
Transmission frequency: 868 Mhz
Dimensions: 128 x 32 (58) x 128 mm
Weight: 217 g
Batteries required (9 x 1.5V AA)



Manufacturer : TFA DOSTMANN
Factory number : 30.3060.01.IT
Package weight : 0.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Black
  • Measures
    • Width
    • 128 mm
    • Height
    • 128 mm
    • Depth
    • 32 mm
  • Specials
    • Specification
    • WeatherHub