reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 303015 :: Professional thermo-hygrometer with data logger

Item-No.: WS 303015
€55,70



Bargain Item!
Limited amount available.

WS 303015

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With data logger
    • Colour
    • Silver
  • Measures
    • Width
    • 94 mm
    • Height
    • 127 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 0.430 kg

"Climate logger" professional thermo-hygrometer with data logger function

Used for monitoring of:
• Temperature (0 - +60°C, accuracy ± 1°C)
• and humidity (0 - 99%, accuracy ± 3%),

Display of
• Dew point
• Maximum and minimum values with time and date
• Average values

Alarm when adjustable temperature and humidity values are exceeded or not reached,

• Calibration function
Data logger with up to 3000 data records, which can be called up on the display or on a PC with RS232 interface, serial connection cable included in the scope of delivery.

Connection of up to 5 external radio transmitters (30.3125) optional (not included),

• Radio clock with date display, time zone ±12 hrs,
Including batteries (3 x 1.5 V AAA)
127 x 94 x 30 mm, 430 g



Manufacturer : TFA DOSTMANN
Factory number : 30.3015
Package weight : 0.583 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With data logger
    • Colour
    • Silver
  • Measures
    • Width
    • 94 mm
    • Height
    • 127 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 0.430 kg