Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 301030 :: Vista digital window and indoor thermometer


Vista Digitales Fenster- und Innenthermometer

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
    • Colour
    • White
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 18 mm
Vista window and indoor thermometer

• As window thermometer: reads the outside temperature from inside,
• As indoor thermometer: can be used anywhere to measure the ambient temperature
• Maximum and minimum values with automatic reset function
• Easy to fix in place, can be removed in order to change the battery or clean the window
• Weather resistant
• Dimensions: 40 x 18 x 90 mm



Manufacturer : TFA DOSTMANN
Factory number : 30.1030
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
    • Colour
    • White
  • Measures
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 18 mm
Datasheet/manual