Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 144006 :: Refrigerator thermometer


WS 144006

  • Product Description
  • Technical information
  • General
    • Type
    • Fridge thermometer
    • Technology
    • Analogue
    • Material
    • Plastic
    • Colour
    • White
  • Weights
    • Weight
    • 0.035 kg
  • Measures
    • Ø
    • 68 mm

Cooling thermometer

Plastic, -30 - +30°C
Ø 68 mm, 35 g



Manufacturer : TFA DOSTMANN
Factory number : 14.4006
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fridge thermometer
    • Technology
    • Analogue
    • Material
    • Plastic
    • Colour
    • White
  • Weights
    • Weight
    • 0.035 kg
  • Measures
    • Ø
    • 68 mm
Datasheet/manual