Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1125 :: Flash pen infrared thermometer


Flash Pen - Infrarot-Thermometer

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • Digital
    • Design
    • -33... +220°C
    • Colour
    • Silver
  • Measures
    • Length
    • 87 mm
    • Width
    • 16 mm
    • Height
    • 18 mm

For non-contact measurement of surface temperatures

• Measuring time: 1 sec.
• Range: -33 - +220°C
• Switchable between °C/°F,
• Accuracy: ±2°C or 2%
• Robust metal housing with clip

Incl. mounting clip and 2 x LR 44 button cell batteries

87 x 18 x 16 mm, 115 g



Manufacturer : TFA DOSTMANN
Factory number : 31.1125
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • Digital
    • Design
    • -33... +220°C
    • Colour
    • Silver
  • Measures
    • Length
    • 87 mm
    • Width
    • 16 mm
    • Height
    • 18 mm
Datasheet/manual