Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1018 :: Probe thermometer, pocket digitemp


Einstichthermometer, Pocket-Digitemp

  • Product Description
  • Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Digital
    • Design
    • Waterproof, with 125 mm-long test prod
    • Colour
    • White
  • Measures
    • Length
    • 205 mm
    • Width
    • 20 mm
    • Height
    • 17 mm

• 125-mm long sensor
• Measurement range: -40 °C - +200 °C,
• ±0.8 °C from -20 °C - 100 °C, otherwise ±2°C
• Waterproof
• Measures at one second intervals
• Hold, Max/Min function
• Switchable display in °C/°F
• Automatic shut-off after 10 minutes.
• With plastic sleeve and clip
• Colour: white
• Dimensions: 205 x 20 x 17 mm

• Measurement in liquids, powdery and plastic materials

Delivery incl. battery (1x SG 13)



Manufacturer : TFA DOSTMANN
Factory number : 30.1018
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Digital
    • Design
    • Waterproof, with 125 mm-long test prod
    • Colour
    • White
  • Measures
    • Length
    • 205 mm
    • Width
    • 20 mm
    • Height
    • 17 mm