Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1002 :: Stainless steel roasting thermometer


WS 1002

  • Product Description
  • Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Analogue
    • Design
    • Stainless steel
    • Colour
    • Silver
  • Measures
    • Length
    • 120 mm
    • Ø
    • 50 mm

Roasting thermometer

• Stainless steel 0 - 120°C

Dimensions: 120 x 50 mm, 50 g



Manufacturer : TFA DOSTMANN
Factory number : 14.1002.60.90
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Analogue
    • Design
    • Stainless steel
    • Colour
    • Silver
  • Measures
    • Length
    • 120 mm
    • Ø
    • 50 mm
Datasheet/manual