Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W042 :: Ventus Bluetooth barbecue and oven thermometer


Ventus Bluetooth Grill- und Backthermometer

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With radar ”display”
    • Colour
    • Silver/black
  • Measures
    • Width
    • 98 mm
    • Height
    • 104 mm
    • Depth
    • 24 mm
Elegant roasting, barbecue and oven thermometer with inverted display.

Can be used both as a stand-alone device and in conjunction with your Android or iOS smartphone or tablet via Bluetooth

• Monitor the temperature from a distance of up to 30 metres
• Wireless display with heat probe (cable length approx. 1 m)

Features

• Temperature: 0 - 380°C.
• Wireless transmission of up to 30 metres outdoors via Bluetooth.


BBiQ compatible with Bluetooth Smart 4.0 devices:



Manufacturer : VENTUS
Factory number : W042
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With radar ”display”
    • Colour
    • Silver/black
  • Measures
    • Width
    • 98 mm
    • Height
    • 104 mm
    • Depth
    • 24 mm
Datasheet/manual