Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS W030 :: Ventus Bluetooth 4.0 smart thermal hygrometer


Bluetooth 4.0 smart Thermo- Hygromete

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Bluetooth
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 110 mm
    • Depth
    • 26 mm

Thermal hygrometer for smartphones and tablets with Bluetooth 4.0 technology.

• Iono meter app is available free of charge in the App Store and on Google Play
• Bluetooth 4.0 smart technology
• Min./max. temperature display
• History as a bar graph
• Up to three sensors can be connected per app
• Sensor can be used indoors and outdoors



Manufacturer : VENTUS
Factory number : W030
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Bluetooth
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 110 mm
    • Depth
    • 26 mm
Datasheet/manual